Part Details for CC4030A48M010 by Molex
Overview of CC4030A48M010 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC4030A48M010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M2377
|
Newark | Bp D 4P M/Mfe Sk St #10 Gy Pvc 1M |Molex CC4030A48M010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.9100 / $204.2900 | Buy Now |
DISTI #
2266-CC4030A48M010-ND
|
DigiKey | Standard Circular Connector QC 4 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$132.1700 / $143.4200 | Buy Now |
DISTI #
10213945
|
TestEquity LLC | Molex CC4030A48M010 BradPower D-Size (1 3/8ââM35) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 10 AWG, Gray PVC Cable, 1.0m (3.28') Length | 6 |
|
$143.4500 | Buy Now |