Part Details for CC4825W4U by Crydom Inc
Overview of CC4825W4U by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CC4825W4U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5879
|
Newark | Ssr Relay, Dual, Panel Mount, Ip20, 660Vac/25A, 4 |Sensata/crydom CC4825W4U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$228.8300 | Buy Now |
DISTI #
CC4825W4U-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-660V Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.9000 | Buy Now |
DISTI #
70270261
|
RS | Dual IP20 660VAC/25A, 4-32VDC, ZC | Sensata - Crydom CC4825W4U RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$136.9000 | RFQ |
DISTI #
CRYCC4825W4U
|
Heilind Electronics | SSR RELAY, DUAL, PANEL MOUNT, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 48-600 VAC - 25 Amps - 8 Pins - 4 Pin Spring Terminal - Cover Included RoHS: Compliant |
5 Partner Stock |
|
$138.4700 / $162.7300 | Buy Now |
DISTI #
CC4825W4U
|
TME | Relay: solid state, 25A, Uswitch: 48÷600VAC, 2-channels, -40÷80°C Min Qty: 1 | 0 |
|
$112.9200 / $124.2100 | RFQ |
DISTI #
000000000002982746
|
Sager | Solid State Relays - Industrial Mount 4-32VDC 48-600VAC 25A 4pin Spring Term Min Qty: 10 | 0 |
|
$116.5500 / $123.2100 | Buy Now |
DISTI #
C1S156600043078
|
Chip1Stop | Relay SSR 10mA 32V DC-IN 25A 600V AC-OUT 8-Pin RoHS: Compliant | 5 |
|
$214.0000 / $257.0000 | Buy Now |
|
Master Electronics | Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 48-600 VAC - 25 Amps - 8 Pins - 4 Pin Spring Terminal - Cover Included RoHS: Compliant |
5 Partner Stock |
|
$138.4700 / $162.7300 | Buy Now |
Part Details for CC4825W4U
CC4825W4U CAD Models
CC4825W4U Part Data Attributes
|
CC4825W4U
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CC4825W4U
Crydom Inc
DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.95.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
Alternate Parts for CC4825W4U
This table gives cross-reference parts and alternative options found for CC4825W4U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC4825W4U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC4825W3V | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Sensata Circuit Breakers | CC4825W4U vs CC4825W3V |
CC2425W4V | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | CC4825W4U vs CC2425W4V |
CC4825W2V | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | CC4825W4U vs CC4825W2V |
CC2425W4U | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | CC4825W4U vs CC2425W4U |
CC4825W4V | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | CC4825W4U vs CC4825W4V |
CC2425W3V | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | CC4825W4U vs CC2425W3V |
CC4825W3V | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | CC4825W4U vs CC4825W3V |
CC2425W3V | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Sensata Circuit Breakers | CC4825W4U vs CC2425W3V |
CC2425W3U | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | CC4825W4U vs CC2425W3U |
CC2425W2V | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | CC4825W4U vs CC2425W2V |