There are no models available for this part yet.
Overview of CC4850W3V by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for CC4850W3V by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41X5900
|
Newark | Solid State Relay, 50A, 4-32Vdc, Panel, Contact Configuration:-, Load Current:50A, Operating Voltage Max:600Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom CC4850W3V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.9800 / $195.1100 | Buy Now | |
DISTI #
CC2382-ND
|
DigiKey | SSR RELAY SPST-NO 50A 48-660V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18 In Stock |
|
$157.2700 | Buy Now | |
DISTI #
70130686
|
RS | Relay, SSR, Cur-Rtg 50 A, Ctrl-V 4-32 VDC, Vol-Rtg 48-660 VAC, Panel, Four Pin Screw | Sensata - Crydom CC4850W3V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 37 |
|
$157.2700 | Buy Now | |
DISTI #
CRYCC4850W3V
|
Heilind Electronics | SSR RELAY, DUAL, PANEL MOUNT, IP20, 660VAC/50A, 4-32VDC IN, | Americas - 5 in Stock |
|
$130.6524 / $156.7828 | Buy Now | |
Onlinecomponents.com | Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 48-600 VAC - 50 Amps - 8 Pins - 4 Pin Connector Accepting Screw Terminals - Cover Included RoHS: Compliant |
23 In Stock |
|
$149.6100 / $155.8700 | Buy Now | ||
DISTI #
CC4850W3V
|
TME | Relay: solid state, 50A, Uswitch: 48÷600VAC, 2-channels, -40÷80°C Min Qty: 1 | 0 |
|
$123.5400 / $135.8900 | RFQ | |
DISTI #
CRYCC4850W3V
|
Interstate Connecting Components | SSR RELAY, DUAL, PANEL MOUNT, IP20, 660VAC/50A, 4-32VDC IN, | 1 |
|
$130.6524 / $156.7828 | Buy Now | |
DISTI #
000000000002982838
|
Sager | Solid State Relays - Industrial Mount 4-32VDC 48-660VAC 50A 4Pin Screw Term Min Qty: 10 | 0 |
|
$127.5100 / $134.8000 | Buy Now | |
DISTI #
C1S156600033239
|
Chip1Stop | Relay SSR 10mA 32V DC-IN 50A 600V AC-OUT 8-Pin RoHS: Compliant | 14 |
|
$163.0000 / $230.0000 | Buy Now | |
Master Electronics | Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - Output: 48-600 VAC - 50 Amps - 8 Pins - 4 Pin Connector Accepting Screw Terminals - Cover Included RoHS: Compliant |
23 In Stock |
|
$149.6100 / $155.8700 | Buy Now |
CAD Models for CC4850W3V by Crydom Inc
Part Data Attributes for CC4850W3V by Crydom Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Part Package Code
|
MODULE
|
Package Description
|
ROHS COMPLIANT PACKAGE-4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.49.95.00
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Alternate Parts for CC4850W3V
This table gives cross-reference parts and alternative options found for CC4850W3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC4850W3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2450W3V | DC-DC Regulated Power Supply Module, 1 Output, 0.5W, Hybrid, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | CC4850W3V vs CC2450W3V |
Related Parts for CC4850W3V
-
CC4850E2UPower Supply Modules
-
RH321C305MAA0A3Fixed Capacitors
-
MBR130T1GRectifier Diodes
-
CAT823TTDI-GT3Power Management Circuits
-
CD214C-T70ALFTransient Suppressors
-
DS90LV001TMXLine Driver or Receivers
-
CRCW04020000Z0EDFixed Resistors
-
VN808Peripheral Drivers
-
BZE6-2RN-SSnap Acting/Limit Switches