Part Details for CC4H1008-012J by Gowanda Electronics Corporation
Overview of CC4H1008-012J by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CC4H1008-012J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-CC4H1008-012JTR-ND
|
DigiKey | CERAMIC SMT CHIP INDUCTOR Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8851 | Buy Now |
DISTI #
CC4H1008-012J
|
Avnet Americas | CERAMIC HIGH PERFORMANCE SMT CHIP INDUCTOR - Tape and Reel (Alt: CC4H1008-012J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$2.2032 / $3.4188 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0400 / $4.4100 | Buy Now |
Part Details for CC4H1008-012J
CC4H1008-012J CAD Models
CC4H1008-012J Part Data Attributes
|
CC4H1008-012J
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CC4H1008-012J
Gowanda Electronics Corporation
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.28 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 1.74 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |