Datasheets
CC4H1210-015J by: Gowanda Electronics Corporation

General Purpose Inductor,

Part Details for CC4H1210-015J by Gowanda Electronics Corporation

Overview of CC4H1210-015J by Gowanda Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CC4H1210-015J

Part # Distributor Description Stock Price Buy
DISTI # 2639-CC4H1210-015JTR-ND
DigiKey CERAMIC SMT CHIP INDUCTOR Min Qty: 1500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $2.8851
$2.8851 Buy Now
DISTI # CC4H1210-015J
Avnet Americas CERAMIC HIGH PERFORMANCE SMT CHIP INDUCTOR - Tape and Reel (Alt: CC4H1210-015J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel 0
  • 250 $3.4188
  • 500 $3.1710
  • 1,000 $2.9156
  • 1,500 $2.8565
  • 2,000 $2.7974
  • 2,500 $2.5160
  • 25,000 $2.1384
$2.1384 / $3.4188 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 63 $4.4100
  • 125 $3.3400
  • 188 $3.1100
  • 250 $3.0400
$3.0400 / $4.4100 Buy Now

Part Details for CC4H1210-015J

CC4H1210-015J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CC4H1210-015J Part Data Attributes

CC4H1210-015J Gowanda Electronics Corporation
Buy Now Datasheet
Compare Parts:
CC4H1210-015J Gowanda Electronics Corporation General Purpose Inductor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1210
Construction Rectangular
Core Material CERAMIC
DC Resistance 0.09 Ω
Inductance-Nom (L) 0.015 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 3.3 mm
Package Length 3.68 mm
Package Style SMT
Package Width 2.92 mm
Packing Method TR, 7 Inch
Quality Factor-Min (at L-nom) 45
Rated Current-Max 1.9 A
Self Resonance Frequency 3000 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 50 MHz
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC4H1210-015J by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC4H1210-015J by Gowanda Electronics Corporation

  • Please alert me when CC4H1210-015J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CC4H1210-015J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC4H1210-015J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CC4H1210-015J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC4H1210-015J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC4H1210-015J by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: