Part Details for CC4H1210-022K by Gowanda Electronics Corporation
Overview of CC4H1210-022K by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLED7022KITE1V1P0 | Renesas Electronics Corporation | Evaluation Kit for ZLED7022 | |
L17RRD1F022K | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Socket, AWG 20~24, Full 0.38um (15u\\) Gold, Tape & Reel 2000pcs, Right Feed | |
L17RRD1M022K | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Pin, AWG 20~24, Full 0.38um (15u\\) Gold, Tape & Reel 2000pcs, Right Feed |
Price & Stock for CC4H1210-022K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC4H1210-022K
|
Avnet Americas | CERAMIC HIGH PERFORMANCE SMT CHIP INDUCTOR - Tape and Reel (Alt: CC4H1210-022K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6000 / $2.5000 | Buy Now |
Part Details for CC4H1210-022K
CC4H1210-022K CAD Models
CC4H1210-022K Part Data Attributes
|
CC4H1210-022K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CC4H1210-022K
Gowanda Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.3 mm | |
Package Length | 3.68 mm | |
Package Style | SMT | |
Package Width | 2.92 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.7 A | |
Self Resonance Frequency | 2200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 10% |