CC4V-T1A-40.000KHZ-12.5PF-20PPM-TA-QC
Micro Crystal AG

Overview of CC4V-T1A-40.000KHZ-12.5PF-20PPM-TA-QC by Micro Crystal AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
OB1203LC-C4V Renesas Electronics Corporation Heart Rate, Blood Oxygen Concentration, Pulse Oximetry, Proximity, Light and Color Sensor

Price & Stock for CC4V-T1A-40.000KHZ-12.5PF-20PPM-TA-QC by Micro Crystal AG

Part # Manufacturer Description Stock Price Buy
DISTI # 2195-CC4V-T1A-40.000KHZ-12.5PF-20PPM-TA-QCTR-ND
DigiKey CRYSTAL 40.0000KHZ 12.5PF SMD Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $4.6789
$4.6789 Buy Now
Mouser Electronics Crystals 40.0000 kHz 12.5 pF +/-20 PPM -40/+85C RoHS: Compliant 0
  • 2,000 $4.6300
$4.6300 Order Now

CAD Models for CC4V-T1A-40.000KHZ-12.5PF-20PPM-TA-QC by Micro Crystal AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC4V-T1A-40.000KHZ-12.5PF-20PPM-TA-QC by Micro Crystal AG

CC4V-T1A-40.000KHZ-12.5PF-20PPM-TA-QC
Micro Crystal AG
-
-
Samacsys Manufacturer
Micro Crystal AG
Want to compare parts?
  1. CC4V-T1A-40.000KHZ-12.5PF-20PPM-TA-QC
    Micro Crystal AG
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC4V-T1A-40.000KHZ-12.5PF-20PPM-TA-QC by Micro Crystal AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC4V-T1A-40.000KHZ-12.5PF... by Micro Crystal AG

Select Manufacturer
Which Manufacturer of CC4V-T1A-40.000KHZ-12.5PF... would you like to use for your alert(s)?
  • Please alert me when CC4V-T1A-40.000KHZ-12.5PF... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC4V-T1A-40.000KHZ-12.5PF... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC4V-T1A-40.000KHZ-12.5PF... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC4V-T1A-40.000KHZ-12.5PF... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC4V-T1A-40.000KHZ-12.5PF....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC4V-T1A-40.000KHZ-12.5PF-20PPM-TA-QC by Micro Crystal AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: