Part Details for CC58RP-25 by L-com Inc
Overview of CC58RP-25 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC58RP-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8072
|
Newark | Ca Rp Tnc P/Rp Tnc J Rg58 25 |L-Com CC58RP-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$48.9900 | Buy Now |
DISTI #
5073-CC58RP-25-ND
|
DigiKey | CA RP TNC P/RP TNC J RG58 25' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.3881 / $53.8800 | Buy Now |
DISTI #
70126112
|
RS | Cable Assembly, TNC Plug, TNC Jack, RG-58C/U, Coaxial Cbl, 25ft., 20 AWG, TC | L-com CC58RP-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$48.9900 | RFQ |
|
Onlinecomponents.com | CA RP TNC P/RP TNC J RG58 25' | 0 |
|
$42.9900 / $56.9100 | Buy Now |
DISTI #
CC58RP-25
|
L-com US | In situations that require an extension cable to relocate a wireless LAN antenna these are the cables you need. FCC part 15.203 dictates the need for a non standard interface to be used for connectors designed for use on spread spectrum wireless devices. These coaxial cable assemblies feature a reverse polarized TNC male to female configuration allowing you to simply remove the antenna from the base unit and relocate using these extension cables to link the antenna to the base unit. This type of extension cable with non standard interfaces can be difficult to find but are typically available in stock from L-com. Min Qty: 1 Package Multiple: 1 | 13 |
|
$38.7000 / $48.9900 | Buy Now |