Part Details for CC59A-4 by L-com Inc
Overview of CC59A-4 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CC59A-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8124
|
Newark | Cable Assy, Bnc Plug-Plug, 4Ft, Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Rg59A/U, Impedance:75Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.22M, Jacket Color:Black, Product Range:Cc59A Series Rohs Compliant: Yes |L-Com CC59A-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$14.3600 / $16.3800 | Buy Now |
DISTI #
5073-CC59A-4-ND
|
DigiKey | CA BNC M/BNC M RG59A/U 4' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.9900 | Buy Now |
DISTI #
70126351
|
RS | Cable Assembly, BNC Plug x2, RG-59A/U, Coaxial Cbl, 4ft., 22 AWG | L-com CC59A-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8400 / $22.4100 | RFQ |
|
Onlinecomponents.com | CA BNC M/BNC M RG59A/U 4' RoHS: Compliant | 0 |
|
$15.5900 / $20.4700 | Buy Now |
DISTI #
CC59A-4
|
L-com US | When you need a well built, durable RG59A/U cable assembly with true 75 Ohm BNC male connectors and you need it now we have your cable assembly in stock. We offer these highly popular 75 Ohm coaxial cable assemblies with molded strain reliefs for maximum durability. In addition our true 75 Ohm BNC connectors feature gold plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. We stock these cables in a multiple of standard lengths from .5 ft to 200 ft. We are sure to have just the length you are looking for in stock ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 1552 |
|
$14.6900 / $18.5900 | Buy Now |
Part Details for CC59A-4
CC59A-4 CAD Models
CC59A-4 Part Data Attributes
|
CC59A-4
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CC59A-4
L-com Inc
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Side1 | BNC PLUG | |
Connector Side2 | BNC PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Shielding | NO |