-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, SMD-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-2479-ND
|
DigiKey | DC DC CONVERTER 3.3V 6W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
14 In Stock |
|
$15.0700 / $17.6800 | Buy Now |
DISTI #
967-CC6-0503SR-E
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 3.3V 0.8A RoHS: Compliant | 16 |
|
$15.0700 / $17.6800 | Buy Now |
DISTI #
70562782
|
RS | Power Supply, 6W6W4.59VDCDCDC, Surface Mount, Input 48VDC, Output 3.3V 0.8A,3W | TDK-Lambda CC6-0503SR-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7900 / $16.8000 | RFQ |
|
Onlinecomponents.com | Single Output DC-DC Converter - 6W - Vin: 5V - Vout: 3V - SMD DIP Package RoHS: Compliant | 0 |
|
$15.0700 / $17.6800 | Buy Now |
DISTI #
30576287
|
Verical | Module DC-DC 5VIN 1-OUT 3.3V 1.2A 3.96W 7-Pin PDIP SMD Min Qty: 2 Package Multiple: 1 | Americas - 194 |
|
$11.1500 / $17.7500 | Buy Now |
DISTI #
000000000005398360
|
Sager | Isolated DC/DC Converters - SMD 3W 3.3V 0.8A Min Qty: 1 | 0 |
|
$15.0700 / $17.6800 | Buy Now |
DISTI #
C1S203600020375
|
Chip1Stop | Module DC-DC 5VIN 1-OUT 3.3V 1.2A 6W 7-Pin PDIP SMD RoHS: Compliant pbFree: Yes Container: Bulk | 194 |
|
$8.9200 / $14.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC6-0503SR-E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CC6-0503SR-E
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, SMD-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | SMD-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-MDMA-G7 | |
Length | 22.86 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 3.15 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | SOP | |
Package Equivalence Code | GWDIP7/8,1.6,200 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.8 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES | |
Width | 21.1 mm |