Part Details for CC60-505SF-E by TDK Corporation
Overview of CC60-505SF-E by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC60-505SF-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC6-0505SF-E
|
Avnet Americas | Module DC-DC 1-OUT 5V 1A 5W 7-Pin PDIP - Bulk (Alt: CC6-0505SF-E) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4802 / $20.4346 | Buy Now |