Part Details for CC69L-2426-01-T-SP by Samtec Inc
Overview of CC69L-2426-01-T-SP by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4S24261DVRLPV | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion) |
Price & Stock for CC69L-2426-01-T-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC69L-2426-01-T-SP-ND
|
DigiKey | CONN SOCKET 24-26AWG CRIMP TIN Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.2200 | Buy Now |
DISTI #
CC69L-2426-01-T-SP
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bag (Alt: CC69L-2426-01-T-SP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$0.2400 / $0.4400 | Buy Now |
DISTI #
200-CC69L-2426-1-TSP
|
Mouser Electronics | Heavy Duty Power Connectors .165" Power Mate Crimp Contact, Loose Piece RoHS: Compliant | 443 |
|
$0.4400 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Crimp Contact, Loose Piece RoHS: Compliant | 0 |
|
$0.4453 / $0.6695 | Buy Now |
DISTI #
000000000005451005
|
Sager | Heavy Duty Power Connectors .165 Power Mate Crimp Contact, Loose Piece Min Qty: 1 | 0 |
|
$0.2400 / $0.4400 | Buy Now |
|
Master Electronics | .165" Power Mate® Crimp Contact, Loose Piece RoHS: Compliant | 0 |
|
$0.4453 / $0.6695 | Buy Now |
DISTI #
5cd8d5d2cd7c1c4c38221d81
|
Samtec | .165" Power Mate® Crimp Contact, Loose Piece RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$0.2400 / $0.4400 | Buy Now |
Part Details for CC69L-2426-01-T-SP
CC69L-2426-01-T-SP CAD Models
CC69L-2426-01-T-SP Part Data Attributes
|
CC69L-2426-01-T-SP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CC69L-2426-01-T-SP
Samtec Inc
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.041 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.17 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |