Part Details for CC79R-2024-01-S by Samtec Inc
Results Overview of CC79R-2024-01-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL12024IVZ | Renesas Electronics Corporation | Real Time Clock/Calendar with Embedded Unique ID | |
HAT2024R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 5.5A 65Mohm Sop8 | |
ISL12024IRTCZ | Renesas Electronics Corporation | Real-Time Clock/Calendar with Embedded Unique ID |
Price & Stock for CC79R-2024-01-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6588
|
Newark | Crimp Contact, Cc79 Series Rohs Compliant: Yes |Samtec CC79R-2024-01-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6775 |
|
$0.1000 / $0.2720 | Buy Now |
DISTI #
19P7799
|
Newark | Cc79R Rohs Compliant: Yes |Samtec CC79R-2024-01-S RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.0890 | Buy Now |
DISTI #
CC79R-2024-01-S
|
Avnet Americas | Contact, CC79R Series, Socket, Crimp, 20 AWG, Gold Plated Contacts - Tape and Reel (Alt: CC79R-2024-01-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Socket Contact - 20 to 24 AWG - Crimp - Gold Finish - 30.0µin (0.76µm) Contact Finish Thickness. RoHS: Compliant | 40700 In Stock |
|
$0.1277 / $0.1515 | Buy Now |
DISTI #
000000000001282071
|
Sager | Headers & Wire Housings .100 Mini Mate Crimp Contact, Reel Packaging Min Qty: 12000 | 0 |
|
$0.1000 / $0.1800 | Buy Now |
DISTI #
CC79R-2024-01-S
|
Avnet Asia | Contact, CC79R Series, Socket, Crimp, 20 AWG, Gold Plated Contacts (Alt: CC79R-2024-01-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 3 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | Housing Contact ROHS | 19 |
|
$0.1772 / $0.3059 | Buy Now |
Part Details for CC79R-2024-01-S
CC79R-2024-01-S CAD Models
CC79R-2024-01-S Part Data Attributes
|
CC79R-2024-01-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CC79R-2024-01-S
Samtec Inc
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MATING: GOLD, TERMINATION: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.072 inch | |
Cable Entry-Min | 0.041 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 4.8 A | |
Terminal Length | 0.19 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |