Part Details for CC79R-2830-01-F by Samtec Inc
Overview of CC79R-2830-01-F by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
7MPV6283-000 | Renesas Electronics Corporation | SRAM MODULE |
Price & Stock for CC79R-2830-01-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC79R-2830-01-F-ND
|
DigiKey | CONN SOCKET 28-30AWG CRIMP GOLD Min Qty: 12000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1028 | Buy Now |
DISTI #
CC79R-2830-01-F
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: CC79R-2830-01-F) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Crimp Contact, Reel Packaging RoHS: Compliant | 0 |
|
$0.0539 / $0.1000 | Buy Now |
DISTI #
000000000005451010
|
Sager | Fixed Terminal Blocks Min Qty: 1 | 0 |
|
$0.0500 / $0.0900 | Buy Now |
|
Master Electronics | .100" Mini Mate® Crimp Contact, Reel Packaging RoHS: Compliant | 0 |
|
$0.0539 / $0.1000 | Buy Now |
Part Details for CC79R-2830-01-F
CC79R-2830-01-F CAD Models
CC79R-2830-01-F Part Data Attributes
|
CC79R-2830-01-F
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CC79R-2830-01-F
Samtec Inc
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.19 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |