Part Details for CC7V-32.768-TA-QC-020-12.5PF-MG01 by Micro Crystal AG
Overview of CC7V-32.768-TA-QC-020-12.5PF-MG01 by Micro Crystal AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC7V-32.768-TA-QC-020-12.5PF-MG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC7V-32.768-TA-QC-020-12.5PF-MG01
|
Avnet Abacus | CC7V-T1A, 32.768kHz, 12.5pF, 20ppm @ 25C, -40 to +85C (SMD 3.2 x (Alt: CC7V-32.768-TA-QC-020-12.5PF-MG01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |