Part Details for CC7V-32.768-TA-QC-020-12.5PF-PG14 by Micro Crystal AG
Overview of CC7V-32.768-TA-QC-020-12.5PF-PG14 by Micro Crystal AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC7V-32.768-TA-QC-020-12.5PF-PG14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC7V-32.768-TA-QC-020-12.5PF
|
Avnet Abacus | CC7V-T1A 32.768kHz 12.5pF 20ppm@25C -40~+85C SMD 3.2x1.5x0.9 T/R 14k - Tape and Reel (Alt: CC7V-32.768-TA-QC-020-12.5PF) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |