CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA

Overview of CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA by Micro Crystal AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
REF3140TDD1 Texas Instruments 20ppm/°C Max, 100µA Series Voltage Reference 0- 0 to 70
REF3140TDD2 Texas Instruments 20ppm/°C Max, 100µA Series Voltage Reference 0- 0 to 70
REF3112AIDBZTG4 Texas Instruments 20ppm/°C Max, 100µA, SOT23-3 Series Voltage Reference 3-SOT-23 -40 to 125

Price & Stock for CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA by Micro Crystal AG

Part # Manufacturer Description Stock Price Buy
DISTI # 2195-CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QATR-ND
DigiKey CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) 1000
In Stock
  • 1,000 $0.5111
$0.5111 Buy Now

CAD Models for CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA by Micro Crystal AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA by Micro Crystal AG

CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA
Micro Crystal AG
-
-
Samacsys Manufacturer
Micro Crystal AG
Want to compare parts?
  1. CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA
    Micro Crystal AG
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA by Micro Crystal AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC7V-T1A-32.768KHZ-12.5PF... by Micro Crystal AG

Select Manufacturer
Which Manufacturer of CC7V-T1A-32.768KHZ-12.5PF... would you like to use for your alert(s)?
  • Please alert me when CC7V-T1A-32.768KHZ-12.5PF... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC7V-T1A-32.768KHZ-12.5PF... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC7V-T1A-32.768KHZ-12.5PF... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC7V-T1A-32.768KHZ-12.5PF... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC7V-T1A-32.768KHZ-12.5PF....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA by Micro Crystal AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: