Part Details for CC7V-T1A-32.768KHZ-6PF-20PPM-TA-QC by Micro Crystal AG
Overview of CC7V-T1A-32.768KHZ-6PF-20PPM-TA-QC by Micro Crystal AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF3140TDD1 | Texas Instruments | 20ppm/°C Max, 100µA Series Voltage Reference 0- 0 to 70 | |
REF3140TDD2 | Texas Instruments | 20ppm/°C Max, 100µA Series Voltage Reference 0- 0 to 70 | |
REF3112AIDBZTG4 | Texas Instruments | 20ppm/°C Max, 100µA, SOT23-3 Series Voltage Reference 3-SOT-23 -40 to 125 |
Price & Stock for CC7V-T1A-32.768KHZ-6PF-20PPM-TA-QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2195-CC7V-T1A-32.768KHZ-6PF-20PPM-TA-QCCT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
504 In Stock |
|
$0.3626 / $0.7000 | Buy Now |