CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QC
Micro Crystal AG
Description: Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN

Overview of CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QC by Micro Crystal AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QC by Micro Crystal AG

Part # Manufacturer Description Stock Price Buy
DISTI # 2195-CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QCCT-ND
DigiKey CRYSTAL 32.7680KHZ 9PF SMD Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 532
In Stock
  • 1 $0.7600
  • 10 $0.6510
  • 50 $0.5864
  • 100 $0.5609
  • 500 $0.5060
  • 1,000 $0.4841
  • 2,000 $0.4632
  • 3,000 $0.4515
  • 5,000 $0.4371
  • 7,000 $0.4279
  • 10,000 $0.4183
  • 25,000 $0.3949
$0.3949 / $0.7600 Buy Now
DISTI # 428-200041-MG01
Mouser Electronics Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+85C RoHS: Compliant 23702
  • 1 $0.7300
  • 10 $0.5930
  • 100 $0.5390
  • 500 $0.5220
  • 1,000 $0.4990
  • 2,000 $0.4660
  • 5,000 $0.4410
  • 10,000 $0.4310
$0.4310 / $0.7300 Buy Now

CAD Models for CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QC by Micro Crystal AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QC by Micro Crystal AG

CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QC
Micro Crystal AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO CRYSTAL AG
Package Description
SMD, 2 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
Micro Crystal AG
Additional Feature
OTHER REEL QTY ALSO AVAILABLE
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.0126%
Frequency Tolerance
20 ppm
JESD-609 Code
e4
Load Capacitance
9 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
3.2mm x 1.5mm x 0.9 mm
Series Resistance
50000 Ω
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QC
    Micro Crystal AG
    Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
    VS

Alternate Parts for CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QC

This table gives cross-reference parts and alternative options found for CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC5V-T2A32.768KHZ9PF+/-20PPMTAQC Parallel - Fundamental Quartz Crystal, Micro Crystal AG CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QC vs CC5V-T2A32.768KHZ9PF+/-20PPMTAQC
CC5V-T1A32.768KHZ9PF+/-20PPMTAQC Parallel - Fundamental Quartz Crystal, Micro Crystal AG CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QC vs CC5V-T1A32.768KHZ9PF+/-20PPMTAQC
CM7V-T1A32.768KHZ9PF+/-20TAQC Parallel - Fundamental Quartz Crystal, Micro Crystal AG CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QC vs CM7V-T1A32.768KHZ9PF+/-20TAQC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QC by Micro Crystal AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC7V-T1A-32.768KHZ-9PF-20... by Micro Crystal AG

Select Manufacturer
Which Manufacturer of CC7V-T1A-32.768KHZ-9PF-20... would you like to use for your alert(s)?
  • Please alert me when CC7V-T1A-32.768KHZ-9PF-20... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC7V-T1A-32.768KHZ-9PF-20... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC7V-T1A-32.768KHZ-9PF-20... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC7V-T1A-32.768KHZ-9PF-20... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC7V-T1A-32.768KHZ-9PF-20....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QC by Micro Crystal AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: