There are no models available for this part yet.
Overview of CC9214-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CC9214-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CC9214-000
|
Avnet Americas | Heat Shrinkable Wire Identification Sleeve 2:1 Ratio Polyolefin Green 38.1mm - Bulk (Alt: CC9214-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.4701 | Buy Now | |
DISTI #
571-CC9214-000
|
Mouser Electronics | Wire Labels & Markers TMS-90-SCE-1-1/2-5 | 0 |
|
$5.2500 / $8.8100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$4.4700 | Buy Now | ||
DISTI #
RYCTMS-90-SCE-1-1/2-5
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-90-SCE-1-1/2-5 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6200 / $7.3000 | Buy Now | ||
DISTI #
RYCTMS-90-SCE-1-1/2-5
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-90-SCE-1-1/2-5 | 0 |
|
Buy Now | ||
DISTI #
000000000005739547
|
Sager | Wire Labels & Markers TMS-90-SCE-1-1/2-5 Min Qty: 100 | 0 |
|
$4.9900 / $5.6900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$3.6200 / $7.3000 | Buy Now |