There are no models available for this part yet.
Overview of CCA-000-M02R186 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for CCA-000-M02R186 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AH2632
|
Newark | Sensor Cord, M5 Plug-M5 Plug, 2M Rohs Compliant: Yes |Norcomp CCA-000-M02R186 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9800 / $29.8400 | Buy Now | |
DISTI #
636-CCA-000-M02R186
|
Mouser Electronics | Sensor Cables / Actuator Cables M5 4 pos Male/Male straight/straight 2m RoHS: Compliant | 0 |
|
$15.8500 / $22.0400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$18.5500 | Buy Now | ||
Onlinecomponents.com | Male to Male M5 Circular Cables 4 RoHS: Compliant | 0 |
|
$17.2600 / $22.8500 | Buy Now |
CAD Models for CCA-000-M02R186 by NorComp
Part Data Attributes for CCA-000-M02R186 by NorComp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
NorComp
|
Additional Feature
|
IP67, IP68
|
Approvals
|
UL
|
Connector Side1
|
MALE CIRCULAR
|
Connector Side2
|
MALE CIRCULAR
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
TWISTED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
Diameter
|
3.7 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Jacket Material
|
POLYVINYL CHLORIDE
|
Length
|
2 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Voltage
|
30 V
|
Resistance
|
0.244 Ω
|
Shielding
|
YES
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|