Part Details for CCA-000-M02R194 by NorComp
Overview of CCA-000-M02R194 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for CCA-000-M02R194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2636
|
Newark | Sensor Cord, M12 Plug-M12 Plug, 2M Rohs Compliant: Yes |Norcomp CCA-000-M02R194 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5900 / $55.7600 | Buy Now |
DISTI #
NOR1451-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 6.56' Min Qty: 1 Lead time: 24 Weeks Container: Bag |
31 In Stock |
|
$26.4840 / $35.7600 | Buy Now |
DISTI #
636-CCA-000-M02R194
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 4 pos Male/Male straight/straight 2m RoHS: Compliant | 15 |
|
$26.5000 / $35.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$34.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.4400 / $42.7100 | Buy Now |
Part Details for CCA-000-M02R194
CCA-000-M02R194 CAD Models
CCA-000-M02R194 Part Data Attributes
|
CCA-000-M02R194
NorComp
Buy Now
Datasheet
|
Compare Parts:
CCA-000-M02R194
NorComp
M12 4 POS M-M STRT 2MTR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Connector Support Type | CABLE ASSEMBLY |