Part Details for CCA-000-M02R210 by NorComp
Overview of CCA-000-M02R210 by NorComp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for CCA-000-M02R210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2642
|
Newark | Sensor Cord, M12 Rcpt-M12 Rcpt, 2M Rohs Compliant: Yes |Norcomp CCA-000-M02R210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3600 | Buy Now |
DISTI #
NOR1460-ND
|
DigiKey | CIRC CBL 4POS PLUG TO PLUG 6.56' Min Qty: 1 Lead time: 24 Weeks Container: Bag |
48 In Stock |
|
$24.1642 / $43.3400 | Buy Now |
DISTI #
636-CCA-000-M02R210
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 4p Female/Female straight/straight 2m RoHS: Compliant | 0 |
|
$28.3000 / $43.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$36.2300 | Buy Now |
DISTI #
TEXCCA-000-M02R210
|
Heilind Electronics | Americas - 4 in Stock |
|
$42.2667 | Buy Now | |
|
Onlinecomponents.com | Female to Female M12 Cables 4 Straight RoHS: Compliant | 0 |
|
$34.7900 / $50.7200 | Buy Now |
DISTI #
66984606
|
Verical | Cable Assembly with Connectors Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$23.9142 | Buy Now |
DISTI #
TEXCCA-000-M02R210
|
Interstate Connecting Components | 1 |
|
$42.2667 | Buy Now |
Part Details for CCA-000-M02R210
CCA-000-M02R210 CAD Models
CCA-000-M02R210 Part Data Attributes
|
CCA-000-M02R210
NorComp
Buy Now
Datasheet
|
Compare Parts:
CCA-000-M02R210
NorComp
M12 4 POS F-F STRT 2MTR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Connector Support Type | CABLE ASSEMBLY |