Part Details for CCA-000-M02R227 by NorComp
Overview of CCA-000-M02R227 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for CCA-000-M02R227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2644
|
Newark | Sensor Cord, M5 Plug-M5 Plug, 2M Rohs Compliant: Yes |Norcomp CCA-000-M02R227 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9300 / $31.4200 | Buy Now |
DISTI #
NOR1446-ND
|
DigiKey | CBL 2POS MALE TO MALE 6.56' Min Qty: 1 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.6838 / $23.2100 | Buy Now |
DISTI #
636-CCA-000-M02R227
|
Mouser Electronics | Sensor Cables / Actuator Cables M5 2 pos Male/Male straight/straight 2m RoHS: Compliant | 0 |
|
$17.1800 / $23.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$19.5200 | Buy Now |
|
Onlinecomponents.com | Male to Male M5 Circular Cables 2 RoHS: Compliant | 0 |
|
$15.3300 / $24.3100 | Buy Now |
Part Details for CCA-000-M02R227
CCA-000-M02R227 CAD Models
CCA-000-M02R227 Part Data Attributes
|
CCA-000-M02R227
NorComp
Buy Now
Datasheet
|
Compare Parts:
CCA-000-M02R227
NorComp
M5 2 POS M-M STRT 2MTR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Additional Feature | IP67, IP68 | |
Approvals | UL | |
Connector Side1 | MALE CIRCULAR | |
Connector Side2 | MALE CIRCULAR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | TWISTED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 3.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 30 V | |
Resistance | 0.244 Ω | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |