Part Details for CCA007A by Essentra Components
Overview of CCA007A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCA007A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3199
|
Newark | Cable Clamp, Nylon 6.6, Grey, 7Mm, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:7Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Grey, External Length:25Mm, Height:- Rohs Compliant: Yes |Essentra Components CCA007A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3560 / $0.6350 | Buy Now |
DISTI #
144-CCA007A
|
Mouser Electronics | Cable Mounting & Accessories ADHESIVE CABLE CLAMP:NYL GRAY, 0.230-0.280 ID RANGE RoHS: Compliant | 0 |
|
$0.5760 / $0.7590 | Order Now |
DISTI #
70905253
|
RS | Cable Clamp, Locking, Adhesive Mount, Grey, .276 Max Bundle Dia. | Essentra Components CCA007A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $1.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.4430 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Maximum Compatible Cable Diameter - 7 mm (0.276 in) RoHS: Compliant | 0 |
|
$0.2403 / $0.6252 | Buy Now |