Part Details for CCA50-84-01 by Vector Electronics & Technology Inc
Overview of CCA50-84-01 by Vector Electronics & Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCA50-84-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC6573
|
Newark | Subrack For 3U X280Card,84Hp, cg4,cvrs |Vector Electronics CCA50-84-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.5000 / $303.9400 | Buy Now |
DISTI #
CCA50-84-01-ND
|
DigiKey | CARD RACK ALUM 15X17 84HP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$208.7500 / $237.6600 | Buy Now |
DISTI #
574-CCA50-84-01
|
Mouser Electronics | Racks & Rack Cabinet Accessories SUBRACK FOR 3U X280CARD,84HP,CG4,CVRS | 0 |
|
$236.1300 / $236.1400 | Order Now |