Part Details for CCA51-84-00 by Vector Electronics & Technology Inc
Overview of CCA51-84-00 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCA51-84-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T8640
|
Newark | Subrack For 3U X220 Cards,84Hp, cg4 |Vector Electronics CCA51-84-00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.5000 / $244.4800 | Buy Now |
DISTI #
CCA51-84-00-ND
|
DigiKey | CARD RACK ALUM 12X17 84HP Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.9400 | Buy Now |
DISTI #
574-CCA51-84-00
|
Mouser Electronics | Racks & Rack Cabinet Accessories SUBRACK FOR 3U X220 CARDS,84HP,CG4 | 0 |
|
$189.9300 / $189.9400 | Order Now |
DISTI #
70450809
|
RS | CARD CAGE, CG3,CG4,3UX,12"D | Vector Electronics & Technology CCA51-84-00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$173.2900 / $201.5000 | RFQ |