Part Details for CCAL1H2327-X by Panduit Corp
Overview of CCAL1H2327-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCAL1H2327-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CCAL1H2327-X-ND
|
DigiKey | CBL CLEAT NATURAL 1 HOLE 1=BOX10 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
20 In Stock |
|
$43.3903 / $50.3900 | Buy Now |
DISTI #
CCAL1H2327-X
|
Avnet Americas | Cable Cleat Aluminum 1-Hole Configuration 23mm to 27mm Diameter (Alt: CCAL1H2327-X) Min Qty: 10 Package Multiple: 10 | 0 |
|
$32.4284 | Buy Now |
DISTI #
644-CCAL1H2327-X
|
Mouser Electronics | Cable Mounting & Accessories Cable Cleat, Aluminum, 1-Hole Configurat RoHS: Compliant | 0 |
|
$42.7800 / $50.3800 | Order Now |
DISTI #
71947127
|
RS | Cable Cleat, Aluminum, 1-Hole Configuration w/a Cable Diameter of 23-27mm | Panduit CCAL1H2327-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$46.3600 / $50.3900 | RFQ |
DISTI #
PANCCAL1H2327-X
|
Heilind Electronics | CABLE CLEAT, ALUMINUM, 1-HOLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.9600 / $43.1000 | Buy Now |
DISTI #
CCAL1H2327-X
|
Avnet Americas | Cable Cleat Aluminum 1-Hole Configuration 23mm to 27mm Diameter (Alt: CCAL1H2327-X) Min Qty: 10 Package Multiple: 10 | 0 |
|
$32.4284 | Buy Now |
DISTI #
000000000006075150
|
Sager | Cable Mounting & Accessories Cable Cleat, Aluminum, 1-Hole Configurat Min Qty: 10 | 0 |
|
$33.8000 / $38.5000 | Buy Now |
DISTI #
10015154
|
TestEquity LLC | Panduit CCAL1H2327-X Cable Cleat, 1-Hole, Aluminum, 23-27mm Dia,10Pcs | 0 |
|
$440.8300 | Buy Now |