Part Details for CCAL1H3238-X by Panduit Corp
Overview of CCAL1H3238-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCAL1H3238-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CCAL1H3238-X-ND
|
DigiKey | CBL CLEAT NATURAL 1 HOLE 1=BOX10 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$48.9892 / $55.3100 | Buy Now |
DISTI #
CCAL1H3238-X
|
Avnet Americas | Cable Cleat Aluminum 1-Hole Configuration 32mm to 38mm Diameter (Alt: CCAL1H3238-X) Min Qty: 10 Package Multiple: 10 | 0 |
|
$36.6128 | Buy Now |
DISTI #
644-CCAL1H3238-X
|
Mouser Electronics | Cable Mounting & Accessories Cable Cleat, Aluminum, 1-Hole Configurat RoHS: Compliant | 0 |
|
$47.2400 / $55.3000 | Order Now |
DISTI #
71947129
|
RS | Cable Cleat, Aluminum, 1-Hole Configuration w/a Cable Diameter of 32-38mm | Panduit CCAL1H3238-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$50.8900 / $55.3100 | RFQ |
DISTI #
PANCCAL1H3238-X
|
Heilind Electronics | CABLE CLEAT, ALUMINUM, 1-HOLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.7200 / $48.6600 | Buy Now |
DISTI #
CCAL1H3238-X
|
Avnet Americas | Cable Cleat Aluminum 1-Hole Configuration 32mm to 38mm Diameter (Alt: CCAL1H3238-X) Min Qty: 10 Package Multiple: 10 | 0 |
|
$36.6128 | Buy Now |
DISTI #
000000000006075152
|
Sager | Cable Mounting & Accessories Cable Cleat, Aluminum, 1-Hole Configurat Min Qty: 10 | 0 |
|
$38.1600 / $43.4600 | Buy Now |
DISTI #
10015156
|
TestEquity LLC | Panduit CCAL1H3238-X Cable Cleat, 1-Hole, Aluminum, 32-38mm Dia, 10Pcs | 0 |
|
$497.7100 | Buy Now |