Part Details for CCAL2H5870-X by Panduit Corp
Overview of CCAL2H5870-X by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCAL2H5870-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CCAL2H5870-X-ND
|
DigiKey | CBL CLEAT NATURAL 2 HOLE 1=BOX10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$57.9614 / $65.4400 | Buy Now |
DISTI #
CCAL2H5870-X
|
Avnet Americas | Cable Cleat Aluminum 2-Hole Configuration 58mm to 70mm Diameter (Alt: CCAL2H5870-X) Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | 0 |
|
$4,331.8300 | Buy Now |
DISTI #
644-CCAL2H5870-X
|
Mouser Electronics | Cable Mounting & Accessories Cable Cleat, Aluminum, 2-Hole Configurat RoHS: Compliant | 0 |
|
$55.7400 / $65.4300 | Order Now |
DISTI #
71947136
|
RS | Cable Cleat, Aluminum, 2-Hole Configuration w/a Cable Diameter of 58-70mm | Panduit CCAL2H5870-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$57.5800 / $61.9100 | RFQ |
DISTI #
PANCCAL2H5870-X
|
Heilind Electronics | CABLE CLEAT, ALUMINUM, 2-HOLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.3700 / $57.5800 | Buy Now |
DISTI #
000000000006075159
|
Sager | Cable Mounting & Accessories Cable Cleat, Aluminum, 2-Hole Configurat Min Qty: 10 | 0 |
|
$45.1500 / $47.4700 | Buy Now |
DISTI #
10015163
|
TestEquity LLC | Panduit CCAL2H5870-X Cable Cleat, 2-Hole, Aluminum, 58-70mm Dia, 10Pcs | 0 |
|
$618.3000 | Buy Now |