Part Details for CCAP-444-1M by Gembird Electronics Ltd
Overview of CCAP-444-1M by Gembird Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCAP-444-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCAP-444-1M
|
TME | Cable, Jack 3.5mm 3pin plug,both sides, 1m, Plating: gold-plated Min Qty: 1 | 138 |
|
$1.0800 / $1.6100 | Buy Now |