There are no models available for this part yet.
Overview of CCC4U by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for CCC4U by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3006
|
Newark | Din Terminal Block, Screw, Carrier Base |Altech CCC4U RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $7.3700 | Buy Now | |
DISTI #
1920-CCC4U-ND
|
DigiKey | DIN TERMINAL BLOCK, SCREW, CARRI Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0056 | Buy Now | |
DISTI #
845-CCC4U
|
Mouser Electronics | Terminal Block Tools & Accessories DIN Terminal Block, Screw, Carrier Base | 0 |
|
$3.7900 / $4.9400 | Order Now | |
DISTI #
71976560
|
RS | DIN Terminal Block, Screw, Carrier Base600V,24-10AWG,6mm, Gray | Altech Corp CCC4U RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5200 / $4.3900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$3.7400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 92 Factory Stock |
|
$3.5700 / $4.4500 | Buy Now | ||
Powell Electronics | DIN Terminal Block, Screw, Carrier Base Min Qty: 50 | 61 |
|
$4.6700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 92 Factory Stock |
|
$3.5700 / $4.4500 | Buy Now | ||
DISTI #
10120363
|
TestEquity LLC | Altech CCC4U DIN Terminal Block, Screw, Carrier Base, 600V, 24-10 AWG, 6mm, Grey | 0 |
|
$5.3800 | Buy Now |
CAD Models for CCC4U by Altech Corporation
Part Data Attributes for CCC4U by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|