Part Details for CCG10-24-12DF by TDK-Lambda Corporation
Overview of CCG10-24-12DF by TDK-Lambda Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCG10-24-12DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4691
|
Newark | Dc-Dc Converter, 12V/-12V, 0.42A/-0.42A Rohs Compliant: Yes |Tdk-Lambda CCG10-24-12DF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$38.6400 / $40.9000 | Buy Now |
DISTI #
285-CCG10-24-12DF-ND
|
DigiKey | DC DC CONVERTER +/-12V 10.08W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
18 In Stock |
|
$28.5002 / $34.0000 | Buy Now |
DISTI #
967-CCG10-24-12DF
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 24Vin 12Vout Dual DIP RoHS: Compliant | 34 |
|
$31.3000 / $34.0000 | Buy Now |
DISTI #
74691967
|
RS | DC-DC Converter, Dual Out, 10.08W, 9-36Vin, +-12Vout, 0.42A, TH, CCG Series | TDK-Lambda CCG10-24-12DF RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2200 / $35.3600 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 10W - Vout: ±12V - Vin: 9-36V - Through Hole | 0 |
|
$31.3000 / $34.0000 | Buy Now |
DISTI #
CCG10-24-12DF
|
TME | Converter: DC/DC, 10W, Uin: 9÷36V, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 1 | 5 |
|
$30.1900 / $33.0900 | Buy Now |
DISTI #
000000000007155360
|
Sager | Isolated DC/DC Converters - Through Hole 10W 24Vin 12Vout Dual DIP Min Qty: 1 | 0 |
|
$31.3000 / $34.0000 | Buy Now |
DISTI #
4349546
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V/-12V, 0.42A/-0.42A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$38.9947 / $40.6185 | Buy Now |
DISTI #
4349546
|
Farnell | DC-DC CONVERTER, 12V/-12V, 0.42A/-0.42A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$38.7117 / $40.9785 | Buy Now |