Part Details for CCG10-48-03SR by TDK-Lambda Corporation
Overview of CCG10-48-03SR by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCG10-48-03SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4700
|
Newark | Dc-Dc Converter, 3.3V, 2.6A Rohs Compliant: Yes |Tdk-Lambda CCG10-48-03SR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$39.0700 / $43.2800 | Buy Now |
DISTI #
285-CCG10-48-03SR-ND
|
DigiKey | DC DC CONVERTER 3.3V 8.58W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
10 In Stock |
|
$30.2001 / $36.0000 | Buy Now |
DISTI #
967-CCG10-48-03SR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 10W 48Vin 3Vout Single SMD RoHS: Compliant | 0 |
|
$32.9000 / $36.0000 | Order Now |
DISTI #
74691976
|
RS | DC-DC Converter, Single Out, 8.58W, 18-76Vin, 3.3Vout, 2.6A, SMD, CCG Series | TDK-Lambda CCG10-48-03SR RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3700 / $37.5800 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 10W - Vout: 3V - Vin: 18-76V - SMT | 0 |
|
$32.9000 / $36.0000 | Buy Now |
DISTI #
4349551
|
element14 Asia-Pacific | DC-DC CONVERTER, 3.3V, 2.6A RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$36.8874 / $38.4225 | Buy Now |
DISTI #
4349551
|
Farnell | DC-DC CONVERTER, 3.3V, 2.6A RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 20 |
|
$37.3041 / $42.1326 | Buy Now |