-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y5560
|
Newark | Dc-Dc Converter, 3.3V, 4A, Power Supply Approvals:Ite, Input Ratio:4:1, Output Power Max:13.2W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda CCG15-24-03S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1100 | Buy Now |
DISTI #
27AJ4490
|
Newark | Dc-Dc Converter, 3.3V, 4A, No. Of Outputs:1 Output, Output Power Max:13.2W, Output Voltage - Output 1:3.3V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Tdk-Lambda CCG15-24-03S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$28.1100 | Buy Now |
DISTI #
285-CCG15-24-03S-ND
|
DigiKey | DC DC CONVERTER 3.3V 15W Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$29.3040 / $30.9200 | Buy Now |
DISTI #
967-CCG152403S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 13.2W 12/24Vin 3.3Vout 4A RoHS: Compliant | 0 |
|
$27.5400 / $30.9200 | Order Now |
DISTI #
70914329
|
RS | DC-DC Converter, PCB Mount, 3.3V@4A, 13.2W, 12/24 V, CCG15S Series | TDK-Lambda CCG15-24-03S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7600 / $30.9200 | RFQ |
|
Onlinecomponents.com | Single Output DC-DC Converter - 15W - Vin: 9 to 36V - Vout: 3.3V - Remote On/Off - Thru-Hole 1"x1" Package RoHS: Compliant |
30 On Order |
|
$28.1100 | Buy Now |
|
Quest Components | 76 |
|
$38.1216 / $47.6520 | Buy Now | |
DISTI #
CCG15-24-03S
|
TME | Converter: DC/DC, 13.2W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 4A, THT Min Qty: 1 | 0 |
|
$27.4000 / $28.3800 | RFQ |
DISTI #
2777422
|
Farnell | DC-DC CONVERTER, 3.3V, 4A RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$24.5116 / $26.0749 | Buy Now |
|
Master Electronics | Single Output DC-DC Converter - 15W - Vin: 9 to 36V - Vout: 3.3V - Remote On/Off - Thru-Hole 1"x1" Package RoHS: Compliant |
30 On Order |
|
$28.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CCG15-24-03S
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CCG15-24-03S
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 13.2 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |