-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4499
|
Newark | Dc-Dc Converter, 12V, 1.3A, No. Of Outputs:1 Output, Output Power Max:15.6W, Output Voltage - Output 1:12V, Output Current - Output 1:1.3A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Outputrohs Compliant: Yes |Tdk-Lambda CCG15-48-12S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$29.2800 | Buy Now |
DISTI #
94Y5566
|
Newark | Dc-Dc Converter, 12V, 1.3A, Power Supply Approvals:Ite, Input Ratio:4:1, Output Power Max:15.6W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.3A, Output Voltage - Output 2:-, Output Regulation:-Rohs Compliant: Yes |Tdk-Lambda CCG15-48-12S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7500 | Buy Now |
DISTI #
285-CCG15-48-12S-ND
|
DigiKey | DC DC CONVERTER 12V 15W Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1506 In Stock |
|
$27.7500 / $29.2800 | Buy Now |
DISTI #
967-CCG154812S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15.6W 24/48Vin 12Vout 1.3A RoHS: Compliant | 1 |
|
$29.2800 | Buy Now |
DISTI #
70914336
|
RS | DC-DC Converter, PCB Mount, 12V@1.3A, 15.6W, 24/48 V, CCG15S Series | TDK-Lambda CCG15-48-12S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 150 |
|
$29.9600 / $32.2100 | Buy Now |
|
Onlinecomponents.com | Single Output DC-DC Converter - 15W - Vin: 18 to 76V - Vout: 12V - Remote On/Off - Thru-Hole 1"x1" Package RoHS: Compliant |
50 In Stock |
|
$29.2800 | Buy Now |
DISTI #
54690542
|
Verical | Module DC-DC 48VIN 1-OUT 12V 1.3A 15.6W 6-Pin Min Qty: 1 Package Multiple: 1 | Americas - 120 |
|
$25.1250 / $38.1250 | Buy Now |
DISTI #
CCG15-48-12S
|
TME | Converter: DC/DC, 15.6W, Uin: 18÷76V, Uout: 12VDC, Iout: 1.3A, THT Min Qty: 1 | 0 |
|
$27.6000 / $28.5800 | RFQ |
DISTI #
2777428
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 1.3A RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$30.1966 / $33.3270 | Buy Now |
DISTI #
2777428
|
Farnell | DC-DC CONVERTER, 12V, 1.3A RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 3 |
|
$25.5453 / $27.1732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CCG15-48-12S
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CCG15-48-12S
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15.6 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |