CCG15-48-15S
Description: DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, Module-6

Overview of CCG15-48-15S by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for CCG15-48-15S by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CCG15-48-15S
Avnet Americas Isolated Through Hole DC/DC Converter, ITE, 4:1, 15 W, 1 Output, 15 V, 1 A - Bulk (Alt: CCG15-48-15S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 1 $38.1742
$38.1742 Buy Now
DISTI # CCG15-48-15S
Avnet Americas Isolated Through Hole DC/DC Converter, ITE, 4:1, 15 W, 1 Output, 15 V, 1 A - Bulk (Alt: CCG15-48-15S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 1 $38.1742
$38.1742 Buy Now

CAD Models for CCG15-48-15S by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCG15-48-15S by TDK Corporation

CCG15-48-15S
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
Module-6
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
76 V
Input Voltage-Min
18 V
Input Voltage-Nom
48 V
JESD-30 Code
S-XDMA-P6
Length
25.4 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
16.5 V
Output Voltage-Min
13.5 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
9.9 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
15 W
Trim/Adjustable Output
YES
Width
25.4 mm
Want to compare parts?
  1. CCG15-48-15S
    TDK Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, Module-6
    VS

Related Parts for CCG15-48-15S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCG15-48-15S by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCG15-48-15S by TDK Corporation

Select Manufacturer
Which Manufacturer of CCG15-48-15S would you like to use for your alert(s)?
  • Please alert me when CCG15-48-15S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCG15-48-15S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCG15-48-15S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCG15-48-15S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCG15-48-15S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCG15-48-15S by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: