Part Details for CCG1R5-12-12DF by TDK-Lambda Corporation
Overview of CCG1R5-12-12DF by TDK-Lambda Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCG1R5-12-12DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5435
|
Newark | Dc-Dc Conv, 12V/-12V, 0.065A/-0.065A Rohs Compliant: Yes |Tdk-Lambda CCG1R5-12-12DF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$12.6600 / $14.2400 | Buy Now |
DISTI #
30AK8106
|
Newark | Dc-Dc Conv, 12V/-12V, 0.065A/-0.065A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:1.56W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:65Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Tdk-Lambda CCG1R5-12-12DF Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6600 / $13.7200 | Buy Now |
DISTI #
285-CCG1R5-12-12DF-ND
|
DigiKey | DC DC CONVERTER +/-12V 1.56W Min Qty: 1 Lead time: 11 Weeks Container: Tray |
24 In Stock |
|
$10.8750 / $14.2400 | Buy Now |
DISTI #
967-CCG1R5-12-12DF
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Input 5/12VDC, Output +/-12V 0.065A, 1.56W TH RoHS: Compliant | 76 |
|
$12.6600 / $14.2400 | Buy Now |
DISTI #
73993393
|
RS | DC-DC Converter, Dual Out, 4.5-18Vin, +-12Vout 0.065A, 1.56W, TH, CCG Series | TDK-Lambda CCG1R5-12-12DF RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9300 / $14.6200 | RFQ |
|
Onlinecomponents.com | DC-DC - PCB Mount - Input 5/12VDC - Output +/-12V 0.065A - 1.56W TH | 0 |
|
$12.6600 / $14.2400 | Buy Now |
DISTI #
69899582
|
Verical | through Hole, Wide Input Ranges, DC-DC Converter Min Qty: 3 Package Multiple: 1 | Americas - 294 |
|
$10.4250 / $11.1250 | Buy Now |
DISTI #
CCG1R5-12-12DF
|
TME | Converter: DC/DC, 1.5W, Uin: 4.5÷18V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 20 |
|
$13.9400 / $14.4300 | Buy Now |
DISTI #
C1S203600168657
|
Chip1Stop | DC to DC Converter Modules Container: Bulk | 294 |
|
$8.3400 / $8.6700 | Buy Now |
DISTI #
4051188
|
element14 Asia-Pacific | DC-DC CONV, 12V/-12V, 0.065A/-0.065A RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$15.6998 | Buy Now |