Part Details for CCG1R5-24-15DR by TDK-Lambda Corporation
Overview of CCG1R5-24-15DR by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCG1R5-24-15DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8123
|
Newark | Dc-Dc Converter, 15V/-15V, 0.05A/0.05A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:1.5W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:50Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Tdk-Lambda CCG1R5-24-15DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$11.1500 | Buy Now |
DISTI #
54AK5452
|
Newark | Dc-Dc Converter, 15V/-15V, 0.05A/0.05A Rohs Compliant: Yes |Tdk-Lambda CCG1R5-24-15DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$13.7900 / $15.5100 | Buy Now |
DISTI #
285-CCG1R5-24-15DR-ND
|
DigiKey | DC DC CONVERTER +/-15V 1.5W Min Qty: 1 Lead time: 11 Weeks Container: Tray |
116 In Stock |
|
$11.8375 / $15.5100 | Buy Now |
DISTI #
967-CCG1R5-24-15DR
|
Mouser Electronics | Isolated DC/DC Converters - SMD Input 12/24VDC, Output +/-15V 0.05A, 1.5W SMD RoHS: Compliant | 20 |
|
$11.8300 / $15.5100 | Buy Now |
DISTI #
73993410
|
RS | DC-DC Converter, Dual Out, 9-36Vin, +-15Vout 0.05A, 1.5W, SMT, CCG Series | TDK-Lambda CCG1R5-24-15DR RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7000 / $14.7300 | RFQ |
|
Onlinecomponents.com | DC-DC - PCB Mount - Input 12/24VDC - Output +/-15V 0.05A - 1.5W SMD RoHS: Compliant | 0 |
|
$13.7900 / $15.5100 | Buy Now |