Part Details for CCG3-12-05SF by TDK Corporation
Overview of CCG3-12-05SF by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for CCG3-12-05SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCG3-12-05SF
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.6A 3W 6-Pin Through Hole - Bulk (Alt: CCG3-12-05SF) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9329 | Buy Now |
Part Details for CCG3-12-05SF
CCG3-12-05SF CAD Models
CCG3-12-05SF Part Data Attributes
|
CCG3-12-05SF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CCG3-12-05SF
TDK Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |