Part Details for CCG3-24-12SR by TDK-Lambda Corporation
Overview of CCG3-24-12SR by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCG3-24-12SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8157
|
Newark | Dc-Dc Converter, 12V, 0.25A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma, Output Voltage - Output 2:-, Width:10.4Mm Rohs Compliant: Yes |Tdk-Lambda CCG3-24-12SR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$13.1700 | Buy Now |
DISTI #
54AK5486
|
Newark | Dc-Dc Converter, 12V, 0.25A Rohs Compliant: Yes |Tdk-Lambda CCG3-24-12SR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$23.7700 / $36.5700 | Buy Now |
DISTI #
285-CCG3-24-12SR-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
8 In Stock |
|
$13.9875 / $18.3100 | Buy Now |
DISTI #
967-CCG3-24-12SR
|
Mouser Electronics | Isolated DC/DC Converters - SMD Input 12/24VDC, Output 12V 0.13A, 3W SMD RoHS: Compliant | 116 |
|
$16.2800 / $18.3100 | Buy Now |
DISTI #
73993444
|
RS | DC-DC Converter, Single Out, 9-36Vin, 12Vout 0.25A, 3W, SMT, CCG Series | TDK-Lambda CCG3-24-12SR RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5600 / $19.5400 | RFQ |
|
Onlinecomponents.com | DC-DC - PCB Mount - Input 12/24VDC - Output 12V 0.13A - 3W SMD | 0 |
|
$16.2800 / $18.3100 | Buy Now |