Part Details for CCG3-48-15SF by TDK-Lambda Corporation
Overview of CCG3-48-15SF by TDK-Lambda Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCG3-48-15SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK8172
|
Newark | Dc-Dc Converter, 15V, 0.2A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:10.4Mm Rohs Compliant: Yes |Tdk-Lambda CCG3-48-15SF Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1900 / $16.4600 | Buy Now |
DISTI #
54AK5501
|
Newark | Dc-Dc Converter, 15V, 0.2A Rohs Compliant: Yes |Tdk-Lambda CCG3-48-15SF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.1900 / $17.0900 | Buy Now |
DISTI #
285-CCG3-48-15SF-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
39 In Stock |
|
$13.0500 / $17.0900 | Buy Now |
DISTI #
967-CCG3-48-15SF
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Input 24/48VDC, Output 15V 0.2A, 3W TH RoHS: Compliant | 40 |
|
$15.1900 / $17.0900 | Buy Now |
DISTI #
73993459
|
RS | DC-DC Converter, Single Out, 18-76Vin, 15Vout 0.2A, 3W, TH, CCG Series | TDK-Lambda CCG3-48-15SF RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7200 / $17.5400 | RFQ |
|
Onlinecomponents.com | DC-DC - PCB Mount - Input 24/48VDC - Output 15V 0.2A - 3W TH | 0 |
|
$15.1900 / $17.0900 | Buy Now |
DISTI #
69899617
|
Verical | through Hole, Wide Input Ranges, DC-DC Converter Min Qty: 4 Package Multiple: 1 | Americas - 120 |
|
$9.3625 / $9.9000 | Buy Now |
DISTI #
CCG3-48-15SF
|
TME | Converter: DC/DC, 3W, Uin: 18÷76V, Uout: 15VDC, Iout: 200mA, THT, CCG3 Min Qty: 1 | 0 |
|
$16.7400 / $17.3400 | RFQ |
DISTI #
000000000006355866
|
Sager | Isolated DC/DC Converters - Through Hole Input 24/48VDC, Output 15V 0.2A, 3W TH Min Qty: 1 | 0 |
|
$15.1900 / $17.0900 | Buy Now |
DISTI #
4051172
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V, 0.2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.8605 | Buy Now |