Part Details for CCGY160 by Amphenol Industrial Operations
Overview of CCGY160 by Amphenol Industrial Operations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCGY160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK3610
|
Newark | Cable Clamp, Gray, 36V, 160A, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:-, Cable Clamp/Clip Colour:Grey, External Length:-, External Width:-, Height:- Rohs Compliant: Yes |Amphenol Industrial CCGY160 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$2.9500 | Buy Now |
DISTI #
339-CCGY160-ND
|
DigiKey | GREY CABLE CLAMPS FOR 160A CONNE Min Qty: 1 Lead time: 8 Weeks Container: Box |
5 In Stock |
|
$3.3582 / $6.0600 | Buy Now |
DISTI #
73509277
|
RS | GREY Cable Clamps for 160A Connectors (Upper/Lower & Screws) | Amphenol Industrial CCGY160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5 |
|
$4.2800 / $5.9500 | Buy Now |
DISTI #
AMMCCGY160
|
Heilind Electronics | CABL CLMP,36V,FOR 160A,GRY EAXTRON | Americas - 1 in Stock |
|
$5.8029 / $6.3738 | Buy Now |
DISTI #
AMMCCGY160
|
Interstate Connecting Components | CABL CLMP,36V,FOR 160A,GRY EAXTRON | 3 |
|
Buy Now | |
DISTI #
4050152
|
element14 Asia-Pacific | CABLE CLAMP, GRAY, 36V, 160A RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$3.5153 / $6.2454 | Buy Now |
DISTI #
4050152
|
Farnell | CABLE CLAMP, GRAY, 36V, 160A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 5 |
|
$5.5946 / $7.0807 | Buy Now |