Part Details for CCGY320 by Amphenol Industrial Operations
Overview of CCGY320 by Amphenol Industrial Operations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCGY320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK3611
|
Newark | Cable Clamp, Gray, 36V, 320A, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:-, Cable Clamp/Clip Colour:Grey, External Length:-, External Width:-, Height:- Rohs Compliant: Yes |Amphenol Industrial CCGY320 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$5.5300 | Buy Now |
DISTI #
339-CCGY320-ND
|
DigiKey | LG GREY CABLE CLAMPS FOR 320A CO Min Qty: 1 Lead time: 8 Weeks Container: Box |
50 In Stock |
|
$6.5034 / $10.9200 | Buy Now |
DISTI #
73509278
|
RS | LG GREY Cable Clamps for 320A Connectors (Upper/Lower & Screws) | Amphenol Industrial CCGY320 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 60 |
|
$7.4300 / $10.3200 | Buy Now |
DISTI #
AMMCCGY320
|
Heilind Electronics | CABL CLMP,36V,FOR 320A,MAX,GRY EAXTRON | Americas - 12 in Stock |
|
$10.8000 / $11.8624 | Buy Now |
DISTI #
AMMCCGY320
|
Interstate Connecting Components | CABL CLMP,36V,FOR 320A,MAX,GRY EAXTRON | 37 |
|
Buy Now | |
DISTI #
4050153
|
element14 Asia-Pacific | CABLE CLAMP, GRAY, 36V, 320A RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$6.8252 / $11.4634 | Buy Now |
DISTI #
4050153
|
Farnell | CABLE CLAMP, GRAY, 36V, 320A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 50 |
|
$9.8067 / $12.1446 | Buy Now |