Part Details for CCK40-MM-160-39.4 by Crystek Corporation
Overview of CCK40-MM-160-39.4 by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCK40-MM-160-39.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1345-ND
|
DigiKey | CBL ASSY 2.92MM PLUG-PLUG 3.3' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$235.3500 / $242.7900 | Buy Now |
DISTI #
549-CCK40-MM-160-39
|
Mouser Electronics | RF Cable Assemblies 2.9mm(K)/2.9mm(K) Low Loss 40GHz S/S RoHS: Compliant | 0 |
|
$283.5300 / $319.7800 | Order Now |