There are no models available for this part yet.
Overview of CCL400PS24 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CCL400PS24 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC0541
|
Newark | Power Supply, Medical, Ac-Dc, 24V, 16.6A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):400W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Xp Power CCL400PS24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$319.1600 / $379.9500 | Buy Now | |
DISTI #
1470-4422-ND
|
DigiKey | AC/DC CONVERTER 24V 398W Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$319.1622 / $379.9500 | Buy Now | |
DISTI #
209-CCL400PS24
|
Mouser Electronics | Switching Power Supplies PSU, 400W, U CHANNEL, HIGH EFFICIENCY RoHS: Compliant | 0 |
|
$357.1500 / $379.9500 | Order Now | |
DISTI #
71918201
|
RS | Power Supply, AC-DC, Open Frame, 398W, 24V16.6A, 85-264V In, CCL400 Series | XP Power CCL400PS24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$319.1600 / $379.9500 | RFQ | |
DISTI #
CCL400PS24
|
TME | Power supply: switching, open, 400W, 85÷264VAC, OUT: 1, 24VDC, 16.6A Min Qty: 1 | 0 |
|
$326.6800 / $443.3500 | RFQ | |
Neutron USA | Switching Power Supplies PSU, 400W, U CHANNEL, HIGH EFFICIENCY | 0 |
|
$838.9400 | Buy Now |
CAD Models for CCL400PS24 by XP Power
Part Data Attributes for CCL400PS24 by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Package Description
|
PACKAGE-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X16
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
24.72 V
|
Output Voltage-Min
|
23.28 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
400 W
|
Trim/Adjustable Output
|
YES
|