Part Details for CCL400PS30 by XP Power
Overview of CCL400PS30 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCL400PS30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0542
|
Newark | Power Supply, Medical, Ac-Dc, 30V, 13.3A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):400W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Xp Power CCL400PS30 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$319.1600 / $341.9600 | Buy Now |
DISTI #
1470-4423-ND
|
DigiKey | AC/DC CONVERTER 30V 399W Min Qty: 50 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$341.9606 | Buy Now |
DISTI #
209-CCL400PS30
|
Mouser Electronics | Switching Power Supplies PSU, 400W, U CHANNEL, HIGH EFFICIENCY RoHS: Compliant | 0 |
|
$368.5500 | Order Now |
DISTI #
71918202
|
RS | Power Supply, AC-DC, Open Frame, 399W, 30V13.3A, 85-264V In, CCL400 Series | XP Power CCL400PS30 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$368.5500 | RFQ |
DISTI #
CCL400PS30
|
TME | Power supply: switched-mode, open, 400W, 85÷264VAC, OUT: 1, 30VDC Min Qty: 50 | 0 |
|
$305.4400 | RFQ |
DISTI #
2783940
|
element14 Asia-Pacific | POWER SUPPLY, MEDICAL, AC-DC, 30V, 13.3A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$365.2520 | Buy Now |
DISTI #
2783940
|
Farnell | POWER SUPPLY, MEDICAL, AC-DC, 30V, 13.3A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$345.8681 | Buy Now |
Part Details for CCL400PS30
CCL400PS30 CAD Models
CCL400PS30 Part Data Attributes:
|
CCL400PS30
XP Power
Buy Now
Datasheet
|
Compare Parts:
CCL400PS30
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-05-16 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |