There are no models available for this part yet.
Overview of CCM-33S80 by Teledyne Coax Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8208AI-2F-33S-80.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SIT8008BI-22-33S-80.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-81-33S-8.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for CCM-33S80 by Teledyne Coax Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RF Switch RoHS: Compliant | 0 |
|
$234.9900 / $273.9100 | Buy Now | ||
Master Electronics | RF Switch RoHS: Compliant | 0 |
|
$234.9900 / $273.9100 | Buy Now |