Part Details for CCP-MUSB2-AMBM-0.5M by Gembird Electronics Ltd
Overview of CCP-MUSB2-AMBM-0.5M by Gembird Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB2AMBMMC-001 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-001 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 1m (3.3') | |
CS-USB2AMBMMC-002 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-002 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 2m (6.6') | |
MUSB2E151015BP | Amphenol Communications Solutions | Rugged USB Mini AB Accessory, Input Output Connector, Dust Cover, Black Color. |
Price & Stock for CCP-MUSB2-AMBM-0.5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCP-MUSB2-AMBM-0.5
|
TME | Cable, USB 2.0, USB A plug,USB B micro plug, gold-plated, 0.5m Min Qty: 1 | 1005 |
|
$0.5920 / $0.8930 | Buy Now |