Part Details for CCR-121 by Novacap
Overview of CCR-121 by Novacap
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR-121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8052
|
Newark | Metalfilm Resistor Kit Pr01, Kit Contents:1W 5% Metal Film E6 (2 Flap Fl24/10) Resistors, Power Rating:1W, Range Of Resistor Values:10Ohm To 1Mohm, Resistance Tolerance:± 5%, No. Of Items In Kit:1440, Product Range:-, Kit Contents Rohs Compliant: Yes |Nova CCR-121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 1 |
|
$80.5800 / $100.6500 | Buy Now |
DISTI #
1568347
|
element14 Asia-Pacific | METALFILM RESISTOR KIT PR01 RoHS: Compliant Min Qty: 1 Container: Kit | 1 |
|
$91.8326 / $108.5154 | Buy Now |
DISTI #
1568347
|
Farnell | METALFILM RESISTOR KIT PR01 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Kit | 1 |
|
$87.9139 / $109.8140 | Buy Now |